396-042-522-158

Heilind Number:EDA396-042-522-158
Manufacturer:EDAC
Manufacturer Number:396-042-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 42 positions, perfect for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. The copper alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing offer precision in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Ideal for professionals in the electronics industry, this component is a must-have for your connectivity needs. Elevate your projects with our cutting-edge Card Edge Connector.