396-042-522-201

Heilind Number:EDA396-042-522-201
Manufacturer:EDAC
Manufacturer Number:396-042-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, guaranteeing a safe and reliable performance. With a double row layout and 42 positions, it offers ample connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.