396-042-522-204

Heilind Number:EDA396-042-522-204
Manufacturer:EDAC
Manufacturer Number:396-042-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-204

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Card Edge Connector. Designed for optimal performance, it features 42 positions with a pitch of .125 inches, ensuring seamless integration on your boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in various operating environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches provide easy and secure installation. Perfect for demanding electronic projects, this connector is a essential component for professionals in the field.