396-042-522-207

Heilind Number:EDA396-042-522-207
Manufacturer:EDAC
Manufacturer Number:396-042-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-207

Detailed Description

Discover the perfect solution for seamless connectivity with our Card Edge Connector. Crafted with precision and reliability in mind, this connector features a sleek black design, complemented by a UL 94V-0 Thermoplastic Polyester housing for added durability. With a 3A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, each with 42 positions, guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation and .125-inch pitch offer easy installation on your PCB. Trust in its performance for your Board to Board connections, making it an essential component in your setup.