396-042-522-208

Heilind Number:EDA396-042-522-208
Manufacturer:EDAC
Manufacturer Number:396-042-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-208

Detailed Description

Efficiently connect your PCBs with this dual-row Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a copper alloy contact material, it guarantees optimal conductivity for up to 42 positions at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for your connectivity needs. Ideal for various applications, this connector is a must-have in your toolkit.