396-042-522-258

Heilind Number:EDA396-042-522-258
Manufacturer:EDAC
Manufacturer Number:396-042-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-258

Detailed Description

Upgrade your electronics with our Card Edge Connector, designed for seamless board-to-board connectivity. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With a black finish and a straight mount orientation, it blends seamlessly into any setup. Featuring two rows of 42 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for efficient and secure electronic connections.