396-042-522-607

Heilind Number:EDA396-042-522-607
Manufacturer:EDAC
Manufacturer Number:396-042-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed in sleek black, it seamlessly integrates with your system while delivering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With a single row layout and 42 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component.