396-042-522-608

Heilind Number:EDA396-042-522-608
Manufacturer:EDAC
Manufacturer Number:396-042-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Boasting a sleek black design, it not only offers a visually appealing touch but also ensures reliable performance. With an amperage rating of 3 A, this connector is suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 42 positions, it provides ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for easy and secure PCB connections. Its straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of connectors for more options to suit your needs.