396-042-522-802

Heilind Number:EDA396-042-522-802
Manufacturer:EDAC
Manufacturer Number:396-042-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-802

Detailed Description

Enhance connectivity between PCBs with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, it offers reliable and efficient board-to-board connections. Featuring 42 positions and straight mount orientation, it ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications.