396-042-522-803

Heilind Number:EDA396-042-522-803
Manufacturer:EDAC
Manufacturer Number:396-042-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. With a double row configuration and 42 positions, it offers ample space for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component, a must-have in any electronic engineer's toolkit.