396-042-522-807

Heilind Number:EDA396-042-522-807
Manufacturer:EDAC
Manufacturer Number:396-042-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a current rating of 3 A, this connector effortlessly accommodates power transmission. Its double-row layout with 42 positions allows for efficient signal transfer, while the copper alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.