396-042-522-808

Heilind Number:EDA396-042-522-808
Manufacturer:EDAC
Manufacturer Number:396-042-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-808

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, meticulously designed for high-performance applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of elegance to your setup. With a dual-row configuration and 42 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Whether you're a professional in the field or a tech enthusiast, this component, categorized under PCB Connectors, is a must-have for your collection. Upgrade your connectivity game with this Straight mount Card Edge Connector and experience seamless data flow like never before.