396-042-522-878

Heilind Number:EDA396-042-522-878
Manufacturer:EDAC
Manufacturer Number:396-042-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-878

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector, designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows and 42 positions, it offers ample space for your connectivity needs. The copper alloy contacts provide reliable and efficient performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation further simplifies setup, making it a must-have for any electronics project.