396-042-526-102

Heilind Number:EDA396-042-526-102
Manufacturer:EDAC
Manufacturer Number:396-042-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-102

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With a current rating of 3 A, it guarantees reliable power transmission. Its single row design with 42 positions and a pitch of .125 inches offers seamless integration with your PCB boards. The copper alloy contacts provide excellent conductivity, while the .2-inch row spacing allows for efficient signal routing. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential electronic component.