| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-042-526-107 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-042-526-107 |
396-042-526-107
| Heilind Number: | EDA396-042-526-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-042-526-107 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your PCB with our Card Edge Connector in sleek black. Built for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure power transmission. With a single row layout and 42 positions at a .125-inch pitch, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.

