396-042-526-158

Heilind Number:EDA396-042-526-158
Manufacturer:EDAC
Manufacturer Number:396-042-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-158

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for precision, it boasts a single row of 42 contact positions with a .125-inch pitch, perfect for streamlined PCB layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures a secure and stable connection. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.