396-042-526-202

Heilind Number:EDA396-042-526-202
Manufacturer:EDAC
Manufacturer Number:396-042-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The copper alloy contact material offers excellent conductivity, while the 2-row design with 42 positions allows for extensive connectivity options. At a pitch of .125 inches and row spacing of .2 inches, it boasts precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your system with this essential component for optimal performance.