396-042-526-203

Heilind Number:EDA396-042-526-203
Manufacturer:EDAC
Manufacturer Number:396-042-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3 A of current, you can count on reliable performance. The .125-inch pitch and .2-inch row spacing accommodate 42 positions for versatile connectivity options. Whether you're assembling devices in harsh environments or under stringent conditions, rest assured that this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component, a must-have in your arsenal of connectors.