396-042-526-208

Heilind Number:EDA396-042-526-208
Manufacturer:EDAC
Manufacturer Number:396-042-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek Black finish and is built to withstand rigorous use with a durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable conductivity for all your power and data transmission needs. Its two rows of 42 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on the board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component, ideal for use in various industries.