396-042-526-212

Heilind Number:EDA396-042-526-212
Manufacturer:EDAC
Manufacturer Number:396-042-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for streamlined electronic assembly. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections with 42 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device with this essential connector and experience efficient and secure connectivity like never before.