396-042-526-258

Heilind Number:EDA396-042-526-258
Manufacturer:EDAC
Manufacturer Number:396-042-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-258

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Its sleek black design offers both style and functionality, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a double-row configuration and 42 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, rated for up to 3A. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Designed for straight mounting orientation, it fits effortlessly into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.