396-042-526-602

Heilind Number:EDA396-042-526-602
Manufacturer:EDAC
Manufacturer Number:396-042-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-602

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it features 42 positions for seamless connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Perfect for board-to-board applications, its straight mount orientation offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your PCB connections today with this essential component.