396-042-526-603

Heilind Number:EDA396-042-526-603
Manufacturer:EDAC
Manufacturer Number:396-042-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-603

Detailed Description

Enhance your PCB connectivity with the Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a black housing and copper alloy contacts, it offers both durability and high conductivity. The straight mount orientation, along with a pitch of .125 inches and row spacing of .2 inches, allows for easy and secure installation. Featuring 42 positions in a single row, it provides ample connectivity options for your PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system's interconnectivity with this high-quality component.