396-042-526-604

Heilind Number:EDA396-042-526-604
Manufacturer:EDAC
Manufacturer Number:396-042-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability in any application. With a single row layout and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and .125" pitch cater to high-speed data transfer requirements. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic projects. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.