396-042-526-608

Heilind Number:EDA396-042-526-608
Manufacturer:EDAC
Manufacturer Number:396-042-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 42 positions, it offers ample connectivity options for your circuit boards. Featuring Copper Alloy contacts, it guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C. Perfect for various electronic projects, this connector is a must-have for professionals in the field. Explore our full range of PCB connectors for more options.