396-042-526-612

Heilind Number:EDA396-042-526-612
Manufacturer:EDAC
Manufacturer Number:396-042-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With a single row configuration and 42 positions, it offers ample space for efficient data transfer. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality, even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.