396-042-526-802

Heilind Number:EDA396-042-526-802
Manufacturer:EDAC
Manufacturer Number:396-042-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers high conductivity and reliability for your connections. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board, accommodating a total of 42 positions. Its straight mount orientation facilitates straightforward assembly, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your PCB design with this essential component, perfect for applications in a wide range of industries.