396-042-526-803

Heilind Number:EDA396-042-526-803
Manufacturer:EDAC
Manufacturer Number:396-042-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a high amperage capacity of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows of copper alloy contacts and a pitch of .125 in, this connector offers seamless board-to-board connectivity with 42 positions available. Designed for straightforward installation, its straight mount orientation and row spacing of .2 in facilitate easy integration. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in demanding environments. Perfect for professional projects, this Card Edge Connector is a must-have component for your electronic setup.