396-042-526-804

Heilind Number:EDA396-042-526-804
Manufacturer:EDAC
Manufacturer Number:396-042-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a double-row configuration with 42 positions, ensuring reliable connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees longevity and efficiency. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.