396-042-526-808

Heilind Number:EDA396-042-526-808
Manufacturer:EDAC
Manufacturer Number:396-042-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts, it offers a maximum amperage of 3A and accommodates 42 positions with a .125-inch pitch. Its straight mount orientation and versatile .2-inch row spacing make it suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality even in challenging environments. Trust in its quality to streamline your connectivity needs with ease.