396-042-526-812

Heilind Number:EDA396-042-526-812
Manufacturer:EDAC
Manufacturer Number:396-042-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-526-812

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimum performance, this connector boasts a sleek black finish and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row design and 42 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Perfect for seamless board-to-board integration, this connector has a pitch of .125 inches and a row spacing of .2 inches. Its straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic setups with this essential component.