396-042-540-102

Heilind Number:EDA396-042-540-102
Manufacturer:EDAC
Manufacturer Number:396-042-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 42 contact positions, each crafted from durable copper alloy. The housing, made of UL 94V-0 thermoplastic polyester, ensures robust protection against heat and impact. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Experience efficient board-to-board connectivity with this straight-mount connector, perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.