396-042-540-103

Heilind Number:EDA396-042-540-103
Manufacturer:EDAC
Manufacturer Number:396-042-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-103

Detailed Description

Enhance connectivity in your PCB setup with this black Card Edge Connector. Designed for efficiency and durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a single row featuring 42 positions and a pitch of .125 inches, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Upgrade your PCB connectors with this high-quality component.