396-042-540-108

Heilind Number:EDA396-042-540-108
Manufacturer:EDAC
Manufacturer Number:396-042-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This sleek black connector is designed for optimal functionality, boasting a robust amperage of 3A and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 42 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and longevity in any application. Elevate your circuit design with this essential connector, a must-have for any electronics enthusiast or professional.