396-042-540-112

Heilind Number:EDA396-042-540-112
Manufacturer:EDAC
Manufacturer Number:396-042-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-112

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 42 copper alloy contacts, it enables reliable data transmission at a remarkable amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precision in PCB assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. An essential in the realm of PCB connectors, it's a must-have for any electronic setup requiring secure board-to-board connections. Elevate your connectivity game with this indispensable component.