396-042-540-201

Heilind Number:EDA396-042-540-201
Manufacturer:EDAC
Manufacturer Number:396-042-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With a dual-row design and 42 positions, it offers ample connectivity options for your projects. The gold-plated Copper Alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Its straight mount orientation simplifies installation, and with an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for seamless board-to-board connections.