396-042-540-202

Heilind Number:EDA396-042-540-202
Manufacturer:EDAC
Manufacturer Number:396-042-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-202

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, crafted for seamless integration in electronic devices. Boasting a sleek black design, this connector not only adds a touch of sophistication but also delivers top-tier performance, with a current rating of 3 A. Its robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches, it offers a total of 42 positions for comprehensive connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your device assembly with this essential component, a must-have in the world of connectors.