396-042-540-203

Heilind Number:EDA396-042-540-203
Manufacturer:EDAC
Manufacturer Number:396-042-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing provides exceptional durability and fire resistance. With 42 gold-plated contacts made of Copper Alloy, it guarantees superior conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your system with this essential component for seamless board-to-board connections.