396-042-540-208

Heilind Number:EDA396-042-540-208
Manufacturer:EDAC
Manufacturer Number:396-042-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Its sleek black design adds a touch of sophistication while ensuring a secure fit. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Featuring 42 positions and a .125-inch pitch, it allows for seamless data transmission. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Perfect for various PCB applications, it's a must-have component for any electronics enthusiast or professional.