396-042-540-258

Heilind Number:EDA396-042-540-258
Manufacturer:EDAC
Manufacturer Number:396-042-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-258

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows with a pitch of .125 inches and a spacing of .2 inches, it offers seamless integration on your board. With a total of 42 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.