396-042-540-602

Heilind Number:EDA396-042-540-602
Manufacturer:EDAC
Manufacturer Number:396-042-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-602

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout, it offers 42 copper alloy contact positions, each capable of handling up to 3A of current. The .125-inch pitch and .2-inch row spacing ensure precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this reliable and efficient connector.