396-042-540-603

Heilind Number:EDA396-042-540-603
Manufacturer:EDAC
Manufacturer Number:396-042-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. The copper alloy contact material ensures reliable power transmission, with a 3A amperage rating ideal for various applications. With 42 positions, it offers ample functionality, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation and single row configuration make it easy to use, perfect for a wide range of projects in the electronics industry. Elevate your connectivity solutions with this essential component.