396-042-540-608

Heilind Number:EDA396-042-540-608
Manufacturer:EDAC
Manufacturer Number:396-042-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 42 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your PCB connectivity with our state-of-the-art Card Edge Connector. Made from high-quality materials, it ensures reliable and efficient performance in any application. With a single row configuration and 42 positions, it provides ample connectivity options for your projects. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise and stable connections, while the -40 to 105°C operating temperature range makes it suitable for a wide range of environments. Trust in this connector for all your PCB connectivity needs.