396-042-540-612

Heilind Number:EDA396-042-540-612
Manufacturer:EDAC
Manufacturer Number:396-042-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-612

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easy to achieve. Its straight mount orientation simplifies installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.