396-042-540-678

Heilind Number:EDA396-042-540-678
Manufacturer:EDAC
Manufacturer Number:396-042-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-678

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, this connector features a single row of 42 copper alloy contacts, ensuring reliable performance with a current rating of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transfer. Its straight mount orientation simplifies installation, making it perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component for your projects.