396-042-540-802

Heilind Number:EDA396-042-540-802
Manufacturer:EDAC
Manufacturer Number:396-042-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it allows for seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 42 positions for efficient board-to-board connections. Suitable for a wide range of applications, its straight mount orientation and robust construction can withstand extreme temperatures from -40 to 105 °C, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.