396-042-540-807

Heilind Number:EDA396-042-540-807
Manufacturer:EDAC
Manufacturer Number:396-042-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-807

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, with a total of 42 positions and a pitch of .125 inches, facilitate seamless board-to-board connections. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB connectivity with this essential component.