396-042-540-812

Heilind Number:EDA396-042-540-812
Manufacturer:EDAC
Manufacturer Number:396-042-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of copper alloy contacts and a pitch of .125 inches, it offers efficient power transmission with minimal signal loss. Boasting 42 positions in total, it provides ample connectivity options for your circuit boards. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component, perfect for various applications in electronics and telecommunications.