396-042-541-102

Heilind Number:EDA396-042-541-102
Manufacturer:EDAC
Manufacturer Number:396-042-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-102

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 42 positions, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this high-quality connector for seamless and efficient data transmission.