396-042-541-103

Heilind Number:EDA396-042-541-103
Manufacturer:EDAC
Manufacturer Number:396-042-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With one row and 42 positions, it offers ample space for intricate circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Boasting a pitch of .125 inches and row spacing of .2 inches, it's perfect for precision PCB applications. The straight mount orientation simplifies installation, while the 3A amperage capacity meets industry standards. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.